- Home ›
- All Products›
- SR4D4015
SR4D4015
TE Connectivity / Schrack Brand
Relays with Forcibly Guided Contacts (Safety Relays)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Relays with Forcibly Guided Contacts (Safety Relays)
Product Highlights:
- Relay Type = Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
- Contact Current Rating = 8 A
Search Keywords: SR4D4015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Schrack Brand
-
Part No:SR4D4015
-
Alias/AKA:3-1415367-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$44.66
125
$23.83
188
$16.73
250 +
$16.39
Click for Quote
Log in
to unlock special pricing