- Home ›
- All Products›
- 7-1415543-6
7-1415543-6
TE Connectivity / Schrack Brand
V23047-P1012-A501
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
V23047-P1012-A501
Search Keywords: 714155436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Schrack Brand
-
Part No:7-1415543-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Environmental Ambient Temperature Class:-40 – 70 °C
-
Contact Voltage Rating:250 VAC
-
Contact Arrangement:2 Form C (CO)
-
Contact Number of Poles:2
-
Contact Special Features:Force Guided Contacts
-
Contact Switching Load (Min):10mA @ 5V
-
Coil Voltage Rating:12 VDC
-
Dimensions (L x W x H) (Approximate):29 x 12.6 x 25.5 mm
-
Insulation Initial Dielectric Between Adjacent Contacts:3000 Vrms
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Contact Current Rating (Max):6 A
-
Length Class (Mechanical):25 – 30 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:2500 – 3000 V
-
Contact Material:AgNi
-
Height Class (Mechanical):25 – 30 mm
-
Contact Limiting Breaking Current:6 A
-
Contact Limiting Continuous Current:6 A
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Environmental Category of Protection:RTII
-
Insulation Creepage Class:8 mm
-
Insulation Clearance Class:8 mm
-
Coil Magnetic System:Monostable, DC
-
Power Relay Type:Force-Guided
-
Width Class (Mechanical):12 – 16 mm
-
Contact Limiting Short-Time Current:15 A
-
Coil Resistance:206 Ω
-
Base Dimensions:29x12.6 mm
-
Contact Current Class:5 – 10 A
-
Coil Power Rating Class:600 – 800 mW
-
Contact Switching Voltage (Max):400 VAC
-
Contact Limiting Making Current:15 A
-
Coil Power Rating DC:700 mW
-
Relay Mounting Type:Printed Circuit Board , Socket
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Product Width:.496 in, 12.6 mm
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Product Length:1.142 in, 29 mm
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Height:1.004 in, 25.5 mm
-
Product Weight:20 g, .705 oz
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$27.03
250
$14.31
375
$10.07
500 +
$9.87
Click for Quote
Log in
to unlock special pricing