- Home ›
- All Products›
- 6-1415544-6
6-1415544-6
TE Connectivity / Schrack Brand
RT31LF05
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RT31LF05
Search Keywords: 614155446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Schrack Brand
-
Part No:6-1415544-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Power Relay Type:Standard
-
Coil Voltage Rating:5 VDC
-
Product Length:29 mm
-
Product Height:15.7 mm
-
Insulation Creepage Between Contact & Coil:10 mm
-
Contact Material:AgSnO
-
Height Class (Mechanical):15 – 16 mm
-
Contact Current Class:16 A
-
Coil Special Features:Magnetic Latching
-
Contact Current Rating (Max):16 A
-
Insulation Special Features:Tracking Index of Relay Base PTI250V
-
Coil Power Rating:.6 W
-
Product Width:12.7 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Contact Limiting Continuous Current:16 A
-
Input Voltage:5 VDC
-
Insulation Creepage Class:8 mm
-
Environmental Category of Protection:RTII
-
Contact Switching Load (Min):100mA @ 12V
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Relay Termination Type:Printed Circuit Terminals
-
Input Voltage Typical:5 VDC
-
Contact Plating Material:AgSnO
-
Output Switching:Random
-
Base Dimensions:29 x 12.7 mm
-
Insulation Clearance Between Contact & Coil:8 mm
-
Contact Limiting Making Current:16 A
-
Contact Limiting Breaking Current:16 A
-
Coil Resistance:62 Ω
-
Coil Magnetic System:Bistable, 2 Coils, Polarized
-
Coil Power Rating Class:500 – 600 mW
-
Length Class (Mechanical):25 – 30 mm
-
Coil Current:.106 A
-
Switch Arrangement:(2) x 1 Form C
-
Width Class (Mechanical):12 – 16 mm
-
Actuating System:DC
-
Case Color:Orange
-
Product Weight:14 g
-
Contact Arrangement:1 Form C (CO)
-
Logic Voltage:5 VDC
-
Insulation Clearance Class:8 mm
-
Operating Temperature Range:-40 – 85 °F
-
Contact Number of Poles:1
-
Output Current (Min):.1 A
-
Contact Limiting Short-Time Current:30 A
-
Dimensions (L x W x H) (Approximate):29 x 12.7 x 15.7 mm
-
Coil Power Rating DC:595 mW
-
Contact Voltage Rating:277 VAC, 250 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 V, 5000 Vrms
-
Environmental Ambient Temperature (Max):85 °C, 85 °F
-
Contact Switching Voltage (Max):277 VAC, 250 VDC
-
Packaging Method:Box & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$15.14
1,500
$7.73
2,250
$5.26
3,000 +
$5.16
Click for Quote
Log in
to unlock special pricing