- Home ›
- All Products›
- 6-1415535-8
6-1415535-8
TE Connectivity / Schrack Brand
PB113009
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PB113009
Search Keywords: 614155358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Schrack Brand
-
Part No:6-1415535-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1050 -
Coil Resistance:225 Ω
-
Coil Power Rating Class:300 – 400 mW
-
Contact Voltage Rating:250 VAC
-
Power Relay Type:Standard
-
Contact Current Rating (Max):10 A
-
Coil Magnetic System:Monostable, DC
-
Contact Arrangement:1 Form C (CO)
-
Contact Number of Poles:1
-
Packaging Method:Tube
-
Contact Material:AgSnO2
-
Coil Voltage Rating:9 VDC
-
Relay Mounting Type:Printed Circuit Board
-
Contact Switching Voltage (Max):400 VAC
-
Coil Power Rating DC:360 mW
-
Contact Current Class:16 A, 5 – 10 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
263
$4.07
525
$2.51
788
$1.99
1,050 +
$1.95
Click for Quote
Log in
to unlock special pricing