Image is representational - see mfr. specs

PT380730

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
PT380730
Search Keywords: 514191358
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Schrack Brand
  • Part No:
    5-1419135-8
  • Alias/AKA:
    PT380730
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Environmental Category of Protection:
    RTII
  • Insulation Clearance Between Contact & Coil:
    3 mm
  • Coil Special Features:
    UL Coil Insulation Class F
  • Coil Power Rating Class:
    .5 – 1 VA
  • Contact Number of Poles:
    3
  • Power Relay Type:
    Industrial Panel Plug-In
  • Width Class (Mechanical):
    20 – 25 mm
  • Height Class (Mechanical):
    25 – 30 mm
  • Insulation Initial Dielectric Between Adjacent Contacts:
    2500 Vrms
  • Coil Magnetic System:
    Monostable, AC
  • Contact Material:
    AgNi90/10, Gold-Plated
  • Contact Switching Voltage (Max):
    400 VAC
  • Contact Limiting Breaking Current:
    10 A
  • Insulation Initial Dielectric Between Open Contacts:
    1200 Vrms
  • Contact Voltage Rating:
    240 VAC
  • Insulation Clearance Class:
    2.5 – 4 mm
  • Length Class (Mechanical):
    25 – 30 mm
  • Insulation Creepage Class:
    3 – 5.5 mm
  • Coil Resistance:
    19465 Ω
  • Contact Arrangement:
    3 Form C (3 CO)
  • Contact Limiting Short-Time Current:
    300 A
  • Contact Current Rating (Max):
    10 A
  • Operating Temperature Range:
    -40 – 70 °C
  • Contact Limiting Making Current:
    20 A
  • Contact Switching Load (Min):
    1mA @ .02V
  • Relay Mounting Type:
    Socket
  • Coil Voltage Rating:
    230 VAC
  • Insulation Creepage Between Contact & Coil:
    .157 in, 4 mm
  • Environmental Ambient Temperature (Max):
    70 °C, 158 °F
  • Coil Power Rating AC:
    .9 VA, 1 VA
  • Contact Current Class:
    10 – 20 A, 5 – 10 A
  • Product Width:
    .886 in, 22.5 mm
  • Insulation Initial Dielectric Between Contacts & Coil:
    2500 V, 1200 Vrms
  • Product Weight:
    30 g, 1.058 oz
  • Product Length:
    1.102 in, 28 mm
  • Product Height:
    1.142 in, 29 mm
  • Dimensions (L x W x H) (Approximate):
    1.102 x .886 x 1.142 in, 28 x 22.5 x 29 mm
  • Insulation Special Features:
    5000V Initial Surge Withstand Voltage between Contacts & Coil
  • Packaging Method:
    Carton & Tube
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!