- Home ›
- All Products›
- 4-1415535-7
4-1415535-7
TE Connectivity / Schrack Brand
PE034006
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PE034006
Search Keywords: 414155357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Schrack Brand
-
Part No:4-1415535-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Height Class (Mechanical):9 – 10 mm
-
Power Relay Type:Standard
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Contact Voltage Rating:250 VAC
-
Width Class (Mechanical):8 – 10 mm
-
Insulation Creepage Class:3 – 5.5 mm
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Insulation Clearance Class:2.5 – 4 mm
-
Contact Arrangement:1 Form A (NO)
-
Coil Magnetic System:Monostable, DC
-
Coil Resistance:172 Ω
-
Environmental Category of Protection:RTII
-
Length Class (Mechanical):16 – 20 mm
-
Coil Voltage Rating:6 VDC
-
Coil Power Rating Class:200 – 300 mW
-
Contact Switching Voltage (Max):400 VAC
-
Contact Material:AgNi90/10
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Number of Poles:1
-
Contact Limiting Continuous Current:6 A
-
Insulation Initial Resistance:10000000 MΩ
-
Contact Current Rating (Max):6 A
-
Contact Limiting Making Current:6 A
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Plating Material:Silver Nickel
-
Contact Limiting Short-Time Current:6 A
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Contact Limiting Breaking Current:6 A
-
Contact Switching Load (Min):10mA @ 12V
-
Coil Power Rating DC:209 mW
-
Product Width:.394 in, 10 mm
-
Contact Current Class:16 A, 5 – 10 A
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Weight:5 g, .1764 oz
-
Insulation Clearance Between Contact & Coil:.126 in, 3.2 mm
-
Product Height:.394 in, 10 mm
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Product Length:.787 in, 20 mm
-
Packaging Method:Box & Tube , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$4.89
500
$3.01
750
$2.38
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing