- Home ›
- All Products›
- 4-1415060-1
4-1415060-1
TE Connectivity / Schrack Brand
SR6ZC524
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SR6ZC524
Search Keywords: 414150601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Schrack Brand
-
Part No:4-1415060-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2 -
Insulation Initial Dielectric Between Coil & Contact Class:2500 – 3000 V
-
Coil Resistance:368 Ω
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Contact Current Class:5 – 10 A
-
Insulation Creepage Class:3 – 5.5 mm
-
Contact Current Rating (Max):8 A
-
Contact Material:AgSnO2
-
Contact Number of Poles:6
-
Width Class (Mechanical):40 mm
-
Coil Special Features:Diode Rectified
-
Height Class (Mechanical):50 mm
-
Contact Limiting Continuous Current:8 A
-
Contact Limiting Breaking Current:8 A
-
Contact Voltage Rating:250 VAC
-
Relay Mounting Type:DIN Rail
-
Contact Limiting Making Current:8 A
-
Contact Limiting Short-Time Current:8 A
-
Insulation Initial Dielectric Between Adjacent Contacts:2000 Vrms
-
Contact Special Features:Force Guided Contacts
-
Insulation Clearance Class:5 – 8 mm
-
Coil Power Rating Class:1000 – 1500 mW
-
Environmental Category of Protection:RT I
-
Contact Switching Voltage (Max):250 VAC
-
Insulation Initial Dielectric Between Contacts & Coil:3000 Vrms
-
Coil Magnetic System:Monostable, DC/AC
-
Environmental Ambient Temperature Class:-25 – 50 °C
-
Power Relay Type:Force-Guided
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Length Class (Mechanical):60 mm
-
Contact Arrangement:5 Form A (NO) + 1 Form B (NC)
-
Contact Switching Load (Min):10mA @ 5V
-
Coil Power Rating AC:2.4 VA
-
Coil Power Rating DC:1200 mW
-
Product Height:2.126 in, 54 mm
-
Environmental Ambient Temperature (Max):50 °C, 122 °F
-
Coil Voltage Rating:24 VAC, 24 VDC
-
Insulation Creepage Between Contact & Coil:.217 in, 5.5 mm
-
Product Length:3.425 in, 87 mm
-
Insulation Clearance Between Contact & Coil:.217 in, 5.5 mm
-
Product Weight:90 g, 3.175 oz
-
Product Width:1.81 in, 46 mm
-
Packaging Method:Box & Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$165.21
6
$156.17
10
$112.44
20
$110.90
50
$101.77
100 +
$97.39
Click for Quote
Log in
to unlock special pricing