Available Replacements
Older Equivalent
2-2158100-0
2-2158100-0

TE Connectivity / AMP Brand

In Stock: 18,545

Minimum Order: 40

VIEW PRODUCT
Image is representational - see mfr. specs

RZ03-1C4-D006-R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
RZ03-1C4-D006-R
Search Keywords: 21580003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Schrack Brand
  • Part No:
    2158000-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Dimensions (L x W x H) (Approximate):
    29 x 12.7 x 15.7 mm
  • Environmental Ambient Temperature (Max):
    85 °C
  • Contact Number of Poles:
    1
  • Product Width:
    12.7 mm
  • Input Voltage:
    6 VDC
  • Contact Switching Load (Min):
    100mA @ 12V
  • Insulation Clearance Class:
    8 mm
  • Contact Current Rating (Max):
    16 A
  • Contact Limiting Continuous Current:
    16 A
  • Length Class (Mechanical):
    25 – 30 mm
  • Coil Resistance:
    90 Ω
  • Product Length:
    29 mm
  • Switch Arrangement:
    (2) x 1 Form C
  • Contact Current Class:
    16 A
  • Insulation Clearance Between Contact & Coil:
    8 mm
  • Contact Limiting Short-Time Current:
    30 A
  • Coil Power Rating Class:
    400 – 500 mW
  • Actuating System:
    AC
  • Product Height:
    15.7 mm
  • Contact Arrangement:
    1 Form C (CO)
  • Insulation Initial Dielectric Between Coil & Contact Class:
    5000 V
  • Contact Plating Material:
    Silver Nickel
  • Contact Limiting Making Current:
    16 A
  • Base Dimensions:
    29 x 12.7 mm
  • Operating Temperature Range:
    -40 – 85 °C
  • Output Switching:
    Random
  • Power Relay Type:
    Standard
  • Height Class (Mechanical):
    15 – 16 mm
  • Contact Special Features:
    Single Contact
  • Coil Power Rating:
    .4 W
  • Insulation Initial Dielectric Between Open Contacts:
    1000 Vrms
  • Contact Limiting Breaking Current:
    16 A
  • Relay Termination Type:
    Printed Circuit Terminals
  • Product Weight:
    10 g
  • Coil Special Features:
    UL Coil Insulation Class F
  • Insulation Creepage Class:
    8 mm
  • Coil Magnetic System:
    Monostable, DC
  • Coil Current:
    .06 A
  • Environmental Category of Protection:
    RTII
  • Contact Material:
    AgNi90/10
  • Relay Mounting Type:
    Printed Circuit Board
  • Width Class (Mechanical):
    12 – 16 mm
  • Coil Voltage Rating:
    6 VDC
  • Environmental Ambient Temperature Class:
    -40 – 85 °C
  • Insulation Creepage Between Contact & Coil:
    8 mm
  • Insulation Initial Dielectric Between Adjacent Contacts:
    5000 Vrms
  • Coil Power Rating DC:
    400 mW
  • Contact Voltage Rating:
    250 VAC, 30 VDC
  • Contact Switching Voltage (Max):
    400 VAC, 30 VDC
  • Insulation Initial Dielectric Between Contacts & Coil:
    5000 V, 5000 Vrms
  • Packaging Method:
    Box & Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
750
$4.90
1,500
$2.59
2,250
$1.82
3,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!