Image is representational - see mfr. specs

RTS3LF24

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
RTS3LF24
Search Keywords: 214158986
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Schrack Brand
  • Part No:
    2-1415898-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Insulation Special Features:
    Tracking Index of Relay Base PTI250V
  • Contact Switching Voltage (Max):
    400 VAC
  • Contact Material:
    AgSnO2
  • Height Class (Mechanical):
    15 – 16 mm
  • Relay Mounting Type:
    Printed Circuit Board
  • Contact Limiting Breaking Current:
    16 A
  • Contact Number of Poles:
    1
  • Insulation Clearance Class:
    8 mm
  • Insulation Initial Dielectric Between Coil & Contact Class:
    4000 V
  • Contact Current Rating (Max):
    16 A
  • Length Class (Mechanical):
    25 – 30 mm
  • Insulation Creepage Class:
    8 mm
  • Environmental Category of Protection:
    RTII
  • Environmental Ambient Temperature Class:
    70 – 85 °C
  • Insulation Initial Dielectric Between Open Contacts:
    1250 Vrms
  • Power Relay Type:
    Standard
  • Coil Magnetic System:
    Bistable, 2 Coils, Polarized
  • Coil Voltage Rating:
    24 VDC
  • Packaging Method:
    Tube
  • Width Class (Mechanical):
    12 – 16 mm
  • Contact Limiting Making Current:
    165 A
  • Coil Resistance:
    886 Ω
  • Insulation Initial Dielectric Between Contacts & Coil:
    5000 Vrms
  • Contact Voltage Rating:
    250 VAC
  • Coil Power Rating Class:
    600 – 800 mW
  • Contact Special Features:
    W Pre-Make Contact
  • Contact Limiting Continuous Current:
    16 A
  • Contact Limiting Short-Time Current:
    16 A
  • Coil Special Features:
    UL Coil Insulation Class F
  • Contact Arrangement:
    1 Form A (NO)
  • Coil Power Rating DC:
    650 mW
  • Product Width:
    .5 in, 12.7 mm
  • Insulation Creepage Between Contact & Coil:
    .394 in, 10 mm
  • Product Height:
    .63 in, 16 mm
  • Contact Current Class:
    10 – 20 A, 16 A
  • Environmental Ambient Temperature (Max):
    85 °C, 185 °F
  • Insulation Clearance Between Contact & Coil:
    .394 in, 10 mm
  • Product Length:
    1.142 in, 29 mm
  • Product Weight:
    14 g, .494 oz
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$13.97
500
$7.40
750
$5.21
1,000 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!