- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- RWK212-4-KL
TE Connectivity / SCHAFFNER EMC
RWK212-4-KL
Power Line Filter 50Hz/60Hz 4A 500VAC Terminal Block Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Line Filter 50Hz/60Hz 4A 500VAC Terminal Block Flange Mount
Search Keywords: RWK2124KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RWK212-4-KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:100 x 70 x 115 mm
Product Guides
+
Frequently Asked Questions
Is RWK212-4-KL RoHS compliant?
Yes, RWK212-4-KL is RoHS compliant.
What is the lead time for RWK212-4-KL?
The standard lead time for RWK212-4-KL is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$190.14
5
$166.81
10
$154.89
25 +
$144.23
Click for Quote
Log in
to unlock special pricing