- Home ›
- All Products›
- RV8540-40-S02
RV8540-40-S02
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke MnZn Four line 40A 0.3mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke MnZn Four line 40A 0.3mH
Search Keywords: RV854040S02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8540-40-S02
-
Alias/AKA:823181-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
4
$28.24
5
$28.17
10
$28.10
20
$21.07
30
$19.67
40 +
$19.28
Click for Quote
Log in
to unlock special pricing