- Home ›
- All Products›
- RV8141-25-S11
RV8141-25-S11
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke Nano Four line 25A 3.9mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RV Common Mode Choke Nano Four line 25A 3.9mH
Search Keywords: RV814125S11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8141-25-S11
-
Alias/AKA:823214-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$37.41
5
$37.32
10
$37.23
20
$27.93
30
$26.06
40 +
$25.54
Click for Quote
Log in
to unlock special pricing