- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8532-6-6M0
RT8532-6-6M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 6000uH 100kHz 6A 0.027Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 6000uH 100kHz 6A 0.027Ohm DCR Thru-Hole
Search Keywords: RT853266M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8532-6-6M0
-
Alias/AKA:816973-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Dimension:44mm x 32mm x 47 mm
-
Attenuation:N/A
-
Family:RT 8532
-
Configuration:Triple
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
294
can ship
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$12.72
49
$9.73
74
$9.02
98 +
$8.84
Click for Quote
Log in
to unlock special pricing