- Home ›
- All Products›
- RT8532-25-1M5
RT8532-25-1M5
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 600VAC three line 25A 1.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 25A 1.5
Search Keywords: RT8532251M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8532-25-1M5
-
Alias/AKA:822803-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
636
Can Ship immediately
Manufacturer Stock:
60
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$20.66
10
$20.61
15
$20.56
30
$15.42
45
$14.39
60 +
$14.10
Click for Quote
Log in
to unlock special pricing