- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8522-20-3M0
RT8522-20-3M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 3000uH 100kHz 20A 7mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3000uH 100kHz 20A 7mOhm DCR Thru-Hole
Search Keywords: RT8522203M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8522-20-3M0
-
Alias/AKA:816966-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Dimension:56mm x 32mm x 57 mm
-
Attenuation:N/A
-
Configuration:Dual
-
Family:RT 8522
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$17.14
40
$12.86
60
$12.00
80 +
$11.76
Click for Quote
Log in
to unlock special pricing