- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8132-8-4M8
RT8132-8-4M8
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Triple 4800uH 100kHz 8A 0.017Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 4800uH 100kHz 8A 0.017Ohm DCR Thru-Hole
Search Keywords: RT813284M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8132-8-4M8
-
Alias/AKA:816968-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Dimension:46mm x 46mm x 34 mm
-
Attenuation:N/A
-
Configuration:Triple
-
Family:RT 8132
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$11.76
25
$10.66
70
$10.18
140
$9.74
280
$9.34
560
$9.09
1,050 +
$8.71
Click for Quote
Log in
to unlock special pricing