- Home ›
- All Products›
- RT8132-63-0M3
RT8132-63-0M3
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 600VAC three line 63A 0.3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 600VAC three line 63A 0.3
Search Keywords: RT8132630M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8132-63-0M3
-
Alias/AKA:822797-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$22.77
10
$22.72
15
$22.66
30
$17.00
45
$15.86
60 +
$15.54
Click for Quote
Log in
to unlock special pricing