- Home ›
- All Products›
- RT8122-50-1M0
RT8122-50-1M0
TE Connectivity / SCHAFFNER EMC
RT Common Mode Choke 300VAC two line 50A 1mH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RT Common Mode Choke 300VAC two line 50A 1mH
Search Keywords: RT8122501M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8122-50-1M0
-
Alias/AKA:822792-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
649
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.70
10
$19.65
15
$19.60
30
$14.70
45
$13.72
60 +
$13.45
Click for Quote
Log in
to unlock special pricing