- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RT8122-16-4M0
TE Connectivity / SCHAFFNER EMC
RT8122-16-4M0
Common Mode Chokes Dual 4000uH 100kHz 16A 10mOhm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 4000uH 100kHz 16A 10mOhm DCR Thru-Hole
Search Keywords: RT8122164M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RT8122-16-4M0
-
Alias/AKA:816959-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Family:RT 8122
-
Attenuation:N/A
-
Dimension:51mm x 51mm x 33 mm
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is RT8122-16-4M0 RoHS compliant?
Yes, RT8122-16-4M0 is RoHS compliant.
What is the lead time for RT8122-16-4M0?
The standard lead time for RT8122-16-4M0 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Manufacturer Stock:
420
can ship
Minimum Order Quantity:
5
24 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$12.01
25
$10.95
60
$10.49
120
$10.07
300
$9.40
540
$9.16
1,020 +
$8.78
Click for Quote
Log in
to unlock special pricing