- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN242-1-02-33M
TE Connectivity / SCHAFFNER EMC
RN242-1-02-33M
Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN242-1-02-33M
-
Alias/AKA:816577-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:RN
-
Attenuation:N/A
-
Configuration:Dual
-
Dimension:18.3mm x 31.3mm x 34.6 mm