- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN222-2-02-6M8
TE Connectivity / SCHAFFNER EMC
RN222-2-02-6M8
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.156Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN222-2-02-6M8
-
Alias/AKA:816567-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Family:RN
-
Configuration:Dual
-
Attenuation:N/A
-
Dimension:18.3mm x 31.3mm x 29.6 mm