- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN222-1.5-02-10M
RN222-1.5-02-10M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.25Ohm DCR Thru-Hole
Search Keywords: RN222150210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN222-1.5-02-10M
-
Alias/AKA:816563-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:18.3mm x 31.3mm x 29.6 mm
-
Configuration:Dual
-
Family:RN
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
15
$2.33
105
$1.89
255
$1.81
510
$1.75
1,005
$1.66
2,505
$1.56
5,010
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing