Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN222-1-02-33M

Common Mode Chokes Dual 33000uH 10kHz 1A 1.3Ohm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 33000uH 10kHz 1A 1.3Ohm DCR Thru-Hole
Search Keywords: RN22210233M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN222-1-02-33M
Alias/AKA: 816565-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Configuration: Dual
Family: RN
Dimension: 18.3mm x 31.3mm x 29.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RN222-1-02-33M RoHS compliant?
Yes, RN222-1-02-33M is RoHS compliant.
What is the lead time for RN222-1-02-33M?
The standard lead time for RN222-1-02-33M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
15
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.618
15
$2.380
105
$2.140
255
$2.030
510
$1.950
1,005
$1.870
2,505
$1.700
5,010
$1.570
7,500 +
$1.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!