Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN218-0.7-02-39M

Common Mode Chokes Dual 39mH 10kHz 700mA 1.15Ohm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 39mH 10kHz 700mA 1.15Ohm DCR Thru-Hole
Search Keywords: RN218070239M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN218-0.7-02-39M
Alias/AKA: 817635-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Family: RN
Dimension: 12.8mm x 18.3mm x 20.3 mm
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RN218-0.7-02-39M RoHS compliant?
Yes, RN218-0.7-02-39M is RoHS compliant.
What is the lead time for RN218-0.7-02-39M?
The standard lead time for RN218-0.7-02-39M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Order Increment:
25
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.05
50
$2.04
125
$2.03
250
$1.53
375
$1.43
500 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!