- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN216-1.7-02-4M0
RN216-1.7-02-4M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 4000uH 10kHz 1.7A 0.087Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 4000uH 10kHz 1.7A 0.087Ohm DCR Thru-Hole
Search Keywords: RN21617024M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN216-1.7-02-4M0
-
Alias/AKA:815805-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Dimension:15.8mm x 23.3mm x 25.3 mm
-
Family:RN
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.56
250
$1.52
500
$1.45
1,000
$1.39
2,500
$1.29
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing