Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN214-2-02-4M2

Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole
Search Keywords: RN2142024M2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN214-2-02-4M2
Alias/AKA: 816556-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 15.8mm x 23.3mm x 25.3 mm
Configuration: Dual
Family: RN
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RN214-2-02-4M2 RoHS compliant?
Yes, RN214-2-02-4M2 is RoHS compliant.
What is the lead time for RN214-2-02-4M2?
The standard lead time for RN214-2-02-4M2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Ships today, if you order in
On Order:
500   can ship 1/22/27
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.85
100
$1.55
250
$1.50
500
$1.43
1,000
$1.37
2,500
$1.27
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!