- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-1.5-02
RN214-1.5-02
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 130mOhm DCR Thru-Hole
Search Keywords: RN2141502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-1.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Dimension:23.3 x 15.8 x 25.3 mm
-
Family:RN
-
Configuration:Dual
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
281
Can Ship immediately
Minimum Order Quantity:
60