- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN214-1.2-02-10M
RN214-1.2-02-10M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10000uH 10kHz 1.2A 0.195Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10000uH 10kHz 1.2A 0.195Ohm DCR Thru-Hole
Search Keywords: RN214120210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN214-1.2-02-10M
-
Alias/AKA:816552-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Family:RN
-
Dimension:15.8mm x 23.3mm x 25.3 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.538
250
$1.265
500
$1.212
1,000
$1.164
2,500
$1.080
5,000
$1.027
7,500
$1.015
10,000 +
$0.976
Click for Quote
Log in
to unlock special pricing