Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN212-4-02-0M7

Choke - Current-Compensated - 700 µH - 4 A - RN Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Choke - Current-Compensated - 700 µH - 4 A - RN Series.
Search Keywords: RN2124020M7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN212-4-02-0M7
Alias/AKA: 815702-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 12.8mm x 18.3mm x 20.3 mm
Family: RN
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RN212-4-02-0M7 RoHS compliant?
Yes, RN212-4-02-0M7 is RoHS compliant.
What is the lead time for RN212-4-02-0M7?
The standard lead time for RN212-4-02-0M7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,150
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.47
250
$1.42
500
$1.36
1,000
$1.30
2,500
$1.21
5,000
$1.15
7,500 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!