Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN212-1.2-02-6M8

Common Mode Chokes Dual 6.8mH 10kHz 1.2A 0.25Ohm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 0.25Ohm DCR Thru-Hole
Search Keywords: RN21212026M8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN212-1.2-02-6M8
Alias/AKA: 816545-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Family: RN
Dimension: 12.8mm x 18.3mm x 20.3 mm
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RN212-1.2-02-6M8?
The recommended replacement for RN212-1.2-02-6M8 is RN212-1.2-02 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is RN212-1.2-02-6M8 RoHS compliant?
Yes, RN212-1.2-02-6M8 is RoHS compliant.
What is the lead time for RN212-1.2-02-6M8?
The standard lead time for RN212-1.2-02-6M8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.63
250
$1.33
500
$1.27
1,000
$1.21
2,500
$1.12
5,000
$1.07
7,500
$1.05
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!