Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN212-1.2-02

Common Mode Chokes Dual 6.8mH 10kHz 1.2A 245mOhm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 245mOhm DCR Thru-Hole
Search Keywords: RN2121202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN212-1.2-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Configuration: Dual
Family: RN
Dimension: 18.3 x 12.8 x 20.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RN212-1.2-02 discontinued?
Yes, RN212-1.2-02 from Te Connectivity / Schaffner Emc is discontinued (end-of-life June 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RN212-1.2-02?
The recommended replacement for RN212-1.2-02 is RN212-1.2-02-6M8 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is RN212-1.2-02 RoHS compliant?
Yes, RN212-1.2-02 is RoHS compliant.
What is the lead time for RN212-1.2-02?
The standard lead time for RN212-1.2-02 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
43
ADD TO CART
Price (USD)
Qty
Unit Price
43 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!