- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN212-0.5-02-18M
RN212-0.5-02-18M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole
Search Keywords: RN212050218M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN212-0.5-02-18M
-
Alias/AKA:815699-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration:Dual
-
Attenuation:N/A
-
Family:RN
-
Dimension:12.8mm x 18.3mm x 20.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.481
250
$1.203
500
$1.149
1,000
$1.100
2,500
$1.014
5,000
$0.960
7,500
$0.947
10,000 +
$0.921
Click for Quote
Log in
to unlock special pricing