Image is representational - see mfr. specs

Common Mode Chokes Dual 27000uH 10kHz 0.4A 1.4Ohm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 27000uH 10kHz 0.4A 1.4Ohm DCR Thru-Hole
Search Keywords: RN212040227M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    RN212-0.4-02-27M
  • Alias/AKA:
    815698-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Family:
    RN
  • Dimension:
    12.8mm x 18.3mm x 20.3 mm
  • Attenuation:
    N/A
  • Configuration:
    Dual
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.473
250
$1.230
500
$1.151
1,000
$1.080
2,500
$1.000
5,000
$0.997
7,500
$0.995
10,000 +
$0.992
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!