Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN204-2-02-1M1

Common Mode Chokes Dual 1.1mH 10kHz 2A 0.057Ohm DCR Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 1.1mH 10kHz 2A 0.057Ohm DCR Thru-Hole
Search Keywords: RN2042021M1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: RN204-2-02-1M1
Alias/AKA: 815691-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: RN
Dimension: 9.3mm x 14.3mm x 14.6 mm
Configuration: Dual
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RN204-2-02-1M1 RoHS compliant?
Yes, RN204-2-02-1M1 is RoHS compliant.
What is the lead time for RN204-2-02-1M1?
The standard lead time for RN204-2-02-1M1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 248
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
13 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.73
25
$2.45
50
$2.24
125
$2.15
250
$1.91
375
$1.89
500 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!