- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN202-1-02
TE Connectivity / SCHAFFNER EMC
RN202-1-02
Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN202-1-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Configuration:Dual
-
Attenuation:N/A
-
Dimension:18.5 x 9.1 x 13.8 mm
-
Family:RN
-
This product is discontinued, but still in stock.
-