- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN152-6-02-3M9
RN152-6-02-3M9
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole
Search Keywords: RN1526023M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN152-6-02-3M9
-
Alias/AKA:816535-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:RN
-
Dimension:43.3mm x 42.1mm x 25.3 mm
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
748
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10
$7.05
50
$5.68
100
$5.03
250
$4.56
500
$4.36
1,000
$4.14
2,500
$4.04
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing