- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN152-2-02-18M
RN152-2-02-18M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 18000uH 10kHz 2A 0.35Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 18000uH 10kHz 2A 0.35Ohm DCR Thru-Hole
Search Keywords: RN15220218M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN152-2-02-18M
-
Alias/AKA:816533-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:RN
-
Attenuation:N/A
-
Dimension:43.3mm x 42.1mm x 25.3 mm
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$4.80
50
$4.39
100
$4.22
250
$3.99
500
$3.82
1,000
$3.53
2,500
$3.13
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing