- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN143-2-02-10M
RN143-2-02-10M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 10000uH 10kHz 2A 0.24Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10000uH 10kHz 2A 0.24Ohm DCR Thru-Hole
Search Keywords: RN14320210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN143-2-02-10M
-
Alias/AKA:816528-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Attenuation:N/A
-
Configuration:Dual
-
Dimension:33.4mm x 32.8mm x 20 mm
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.07
250
$2.86
500
$2.74
1,000
$2.56
2,500
$2.34
5,000
$2.28
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing