- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN143-1-02-47M
TE Connectivity / SCHAFFNER EMC
RN143-1-02-47M
Common Mode Chokes Dual 47000uH 10kHz 1A 0.89Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Common Mode Chokes Dual 47000uH 10kHz 1A 0.89Ohm DCR Thru-Hole
Search Keywords: RN14310247M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN143-1-02-47M
-
Alias/AKA:816527-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Attenuation:N/A
-
Dimension:33.4mm x 32.8mm x 20 mm
-
Family:RN
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is RN143-1-02-47M RoHS compliant?
Yes, RN143-1-02-47M is RoHS compliant.
What is the lead time for RN143-1-02-47M?
The standard lead time for RN143-1-02-47M is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
50
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$3.74
50
$3.40
100
$3.39
250
$3.15
500
$2.98
1,000
$2.88
2,500
$2.64
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing