- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-4-02-3M3
TE Connectivity / SCHAFFNER EMC
RN122-4-02-3M3
Choke - Current-Compensated - 3.3 mH - 4 A - RN Series.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-4-02-3M3
-
Alias/AKA:816518-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Dimension:28.3mm x 27.3mm x 16.8 mm
-
Configuration:Dual
-
Family:RN
-
Attenuation:N/A