- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN122-2-02-5M0
RN122-2-02-5M0
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 5000uH 10kHz 2A 0.14Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 5000uH 10kHz 2A 0.14Ohm DCR Thru-Hole
Search Keywords: RN1222025M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN122-2-02-5M0
-
Alias/AKA:816516-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:28.3mm x 27.3mm x 16.8 mm
-
Family:RN
-
Configuration:Dual
-
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
You may purchase all in-stock quantity of 78
Stock lot only:
78
Minimum Order Quantity:
100
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1.892
100
$1.720
260
$1.640
500
$1.600
1,000
$1.470
2,500
$1.390
5,000
$1.340
7,500 +
$1.300
Click for Quote
Log in
to unlock special pricing