Image is representational - see mfr. specs

Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole
Search Keywords: RN122050256M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    RN122-0.5-02-56M
  • Alias/AKA:
    816507-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Configuration:
    Dual
  • Family:
    RN
  • Attenuation:
    N/A
  • Dimension:
    28.3mm x 27.3mm x 16.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
20
$2.04
100
$1.66
260
$1.58
500
$1.54
1,000
$1.41
2,500
$1.37
5,000
$1.29
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!