- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN116-2-02-3M3
RN116-2-02-3M3
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 3300uH 10kHz 2A 0.07Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 3300uH 10kHz 2A 0.07Ohm DCR Thru-Hole
Search Keywords: RN1162023M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN116-2-02-3M3
-
Alias/AKA:815708-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Attenuation:N/A
-
Configuration:Dual
-
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
40
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
40
$1.68
100
$1.55
250
$1.47
500
$1.41
1,000
$1.35
2,500
$1.23
5,000
$1.14
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing