- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN116-2-02-2M2
TE Connectivity / SCHAFFNER EMC
RN116-2-02-2M2
Common Mode Chokes Dual 2.2mH 10kHz 2A 0.066Ohm DCR Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Common Mode Chokes Dual 2.2mH 10kHz 2A 0.066Ohm DCR Thru-Hole
Search Keywords: RN1162022M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN116-2-02-2M2
-
Alias/AKA:815709-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:22.8mm x 21.8mm x 13.5 mm
-
Configuration:Dual
-
Family:RN
-
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is RN116-2-02-2M2 RoHS compliant?
Yes, RN116-2-02-2M2 is RoHS compliant.
What is the lead time for RN116-2-02-2M2?
The standard lead time for RN116-2-02-2M2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
35
$2.15
50
$2.14
125
$2.13
250
$1.60
375
$1.50
500 +
$1.47
Click for Quote
Log in
to unlock special pricing