- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN114-4-02
TE Connectivity / SCHAFFNER EMC
RN114-4-02
Common Mode Chokes Dual 1.5mH 10kHz 4A 35mOhm DCR Thru-Hole
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN114-4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:RN
-
Attenuation:N/A
-
Dimension:22.8 x 21.8 x 13.5 mm
-
Configuration:Dual
-
- Item discontinued