- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN114-2.5-02
TE Connectivity / SCHAFFNER EMC
RN114-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN114-2.5-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
-
Family:RN
-
Dimension:22.8 x 21.8 x 13.5 mm
-
Configuration:Dual
-
This product is discontinued, but still in stock.
-