Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

RN114-2-02-4M2

Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole
Search Keywords: RN1142024M2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    RN114-2-02-4M2
  • Alias/AKA:
    816504-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Configuration:
    Dual
  • Family:
    RN
  • Attenuation:
    N/A
  • Dimension:
    22.8mm x 21.8mm x 13.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces RN114-2-02-4M2?
The recommended replacement for RN114-2-02-4M2 is RN114-2-02 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is RN114-2-02-4M2 RoHS compliant?
Yes, RN114-2-02-4M2 is RoHS compliant.
What is the lead time for RN114-2-02-4M2?
The standard lead time for RN114-2-02-4M2 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,797
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.52
250
$1.47
500
$1.40
1,000
$1.34
2,500
$1.26
5,000
$1.19
7,500 +
$1.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!