- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN112-2-02-1M8
RN112-2-02-1M8
TE Connectivity / SCHAFFNER EMC
Choke - Current-Compensated - 1.8 mH - 2 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 1.8 mH - 2 A - RN Series.
Search Keywords: RN1122021M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN112-2-02-1M8
-
Alias/AKA:816495-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:18mm x 17.4mm x 12.9 mm
-
Configuration:Dual
-
Attenuation:N/A
-
Family:RN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,022
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.068
250
$0.956
500
$0.934
1,000
$0.914
2,500
$0.872
5,000
$0.839
7,500
$0.833
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing