- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN112-1.5-02-3M3
TE Connectivity / SCHAFFNER EMC
RN112-1.5-02-3M3
Choke - Current-Compensated - 3.3 mH - 1.5 A - RN Series.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | RN112-1.5-02-3M3 |
| Alias/AKA: | 816494-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Configuration: | Dual |
| Dimension: | 18mm x 17.4mm x 12.9 mm |
| Family: | RN |