- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- RN112-0.8-02-10M
TE Connectivity / SCHAFFNER EMC
RN112-0.8-02-10M
Choke - Current-Compensated - 10 mH - 800 mA - RN Series.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Choke - Current-Compensated - 10 mH - 800 mA - RN Series.
Search Keywords: RN112080210M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RN112-0.8-02-10M
-
Alias/AKA:816491-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:RN
-
Attenuation:N/A
-
Dimension:18mm x 17.4mm x 12.9 mm
-
Configuration:Dual
Product Guides
+
Frequently Asked Questions
Is RN112-0.8-02-10M RoHS compliant?
Yes, RN112-0.8-02-10M is RoHS compliant.
What is the lead time for RN112-0.8-02-10M?
The standard lead time for RN112-0.8-02-10M is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
25
$1.50
250
$1.25
500
$1.22
1,000
$1.21
2,500
$1.13
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing